16-02-0074 (Cut Strip)

Molex
538-16-02-0074-CT
16-02-0074 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings SL Term F Box 32-36 STRIP OF 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.700

Stock:
8.700 Can Dispatch Immediately
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,126 € 12,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,07 €
Min:
20000
Packaging:
Bulk
Availability:
In Stock
Price:
0,22 €
Min:
1
Packaging:
Reel
Availability:
In Stock
Price:
0,09 €
Min:
1000

Similar Product

Molex 16-02-0074
Molex
Headers & Wire Housings SL Term Crp F Box 15 ox 15 SAu 32-36 Reel

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
70058
C-Grid, SL
36 AWG to 32 AWG
- 40 C
+ 105 C
Cut Tape
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 16020074 016020074 16-02-0074
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.

CyClone Panel-to-Panel Connector System

Molex CyClone Panel-to-Panel Connector System incorporates SL™ receptacle technology to create a hermaphroditic, panel-mounted solution for applications such as printers and copiers. CyClone Panel-to-Panel Connector System delivers extreme durability with 10,000 mating cycles. These genderless (hermaphroditic) connectors increase operational efficiency and reduce customer inventories. The connectors also ensure compatibility and mateability with no changeover of different application tooling setups. Positive-lock SL housing ensures retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector. This Molex series is ideal for use in consumer electronics, telecommunications/networking, and industrial applications.
Learn More