15W47MB

Molex
538-15W47MB
15W47MB

Mfr.:

Description:
AC Power Plugs & Receptacles ECTOR FOR FLIP LID MALE RCPT

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1301460065
Molex
AC Power Plugs & Receptacles ECTOR FOR FLIP LID MALE RCPT

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cable Connectors
15 A
277 V
Straight
Yellow
7-15
IP69X
130146
Watertite
Accessory Type: Connectors
Brand: Molex
Compliance: CSA, UL
Housing Material: Silicon
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Type: Watertite Extreme
Part # Aliases: 1301460065
Unit Weight: 146,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.