15W07

Molex
538-15W07
15W07

Mfr.:

Description:
AC Power Plugs & Receptacles WATERTITE SAFEWAY NON-NEMA

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Receptacles
10 A, 15 A
125 V, 250 V
Straight
Free Hanging
Yellow
3 Port
IP69K
Safeway
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Nylon
Product Type: AC Power Plugs & Receptacles
Subcategory: Power Connectors
Termination Style: Screw
Type: Watertite Connector
Part # Aliases: 1301460050 01301460050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99