15466-0415

Molex
538-15466-0415
15466-0415

Mfr.:

Description:
FFC / FPC Jumper Cables .50MM 15P TYPE A

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,66 € 5,32 €
2,60 € 13,00 €
2,33 € 23,30 €
2,18 € 54,50 €
2,08 € 104,00 €
1,99 € 199,00 €
1,86 € 465,00 €
1,77 € 885,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
15 Conductor
0.5 mm
102 mm
Same Side Contacts
60 VAC
15466
Bag
Brand: Molex
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
USHTS:
8544492000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.