15466-0410

Molex
538-15466-0410
15466-0410

Mfr.:

Description:
FFC / FPC Jumper Cables .50MM 10P TYPE A

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,61 € 5,22 €
2,55 € 12,75 €
2,29 € 22,90 €
2,15 € 53,75 €
2,05 € 102,50 €
1,94 € 194,00 €
1,82 € 455,00 €
1,74 € 870,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
10 Conductor
0.5 mm
102 mm
Same Side Contacts
60 VAC
15466
Bag
Brand: Molex
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
USHTS:
8544492000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.