15466-0216

Molex
538-15466-0216
15466-0216

Mfr.:

Description:
FFC / FPC Jumper Cables 0.50mm Pitch FFC Jumper w Latching Ears Same Side Contacts (Type A) 51mm (Sn) Plating 16 Ckts

In Stock: 469

Stock:
469 Can Dispatch Immediately
Quantities greater than 469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,00 € 20,00 €
1,87 € 46,75 €
1,79 € 89,50 €
1,70 € 170,00 €
1,59 € 397,50 €
1,53 € 765,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
16 Conductor
0.5 mm
51 mm
Same Side Contacts
500 mA
60 VAC
15466
Bulk
Brand: Molex
Contact Plating: Tin
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 154660216 0154660216
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544491000
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs

Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs offer a 60V maximum voltage rating, 0.5A current per conductor, and 730Ω conductor resistance. Prem-Flex 0.5mm jumper cables feature ear tabs that provide excellent retention in high-shock and high-vibration environments. They mate easily with easy-on FPC connectors, creating connectivity with a connector that delivers high reliability and fast data rates. Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs are suitable for home appliances, robotics, consumer electronics, automotive devices, and medical applications.