15466-0050

Molex
538-15466-0050
15466-0050

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 254 TypeA 50Ckt

In Stock: 471

Stock:
471 Can Dispatch Immediately
Quantities greater than 471 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,76 € 37,60 €
3,52 € 88,00 €
3,35 € 167,50 €
3,19 € 319,00 €
2,99 € 747,50 €
2,85 € 1.425,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
0.5 mm
254 mm
Same Side Contacts
500 mA
60 VAC
15466
Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 154660050 0154660050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8536699099
CNHTS:
8544491900
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs

Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs offer a 60V maximum voltage rating, 0.5A current per conductor, and 730Ω conductor resistance. Prem-Flex 0.5mm jumper cables feature ear tabs that provide excellent retention in high-shock and high-vibration environments. They mate easily with easy-on FPC connectors, creating connectivity with a connector that delivers high reliability and fast data rates. Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs are suitable for home appliances, robotics, consumer electronics, automotive devices, and medical applications.