15366-0083

Molex
538-15366-0083
15366-0083

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 152 TypeA 8Ckt

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 345 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
5,19 € 10,38 €
5,07 € 25,35 €
4,99 € 49,90 €
4,24 € 84,80 €
4,15 € 249,00 €
4,09 € 409,00 €
3,93 € 1.021,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
8 Conductor
0.5 mm
152 mm
Same Side Contacts
500 mA
15366
Bulk
Brand: Molex
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 20
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 153660083 0153660083
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544491900
CAHTS:
8544490090
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex Shielded Flat Flexible Cable FFC Jumper

Molex Premo-Flex Shielded Flat Flexible Cable FFC Jumpers are designed for applications requiring protection from electromagnetic interference (EMI). These Premo-Flex Jumpers feature a shielded cable that protects against connectivity disturbance due to EMI, signal loss, and potential functional failures. In addition, these jumpers have grounded pins that enhance EMI protection, and a low-profile, ultra-thin foil aluminium shielding, and a fine pitch of 0.50mm. Molex Premo-Flex Shielded Flat Flexible Cable FFC Jumpers are ideal for use in consumer electronics, robotics, printers, and medical appliances.