15366-0076

Molex
538-15366-0076
15366-0076

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-Shielded .5mm TypeD Lgt 51 8Ckt

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 3.730,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
8 Conductor
0.5 mm
51 mm
Opposite Side Contacts
500 mA
15366
Bulk
Brand: Molex
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 153660076 0153660076
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8544491900
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex Shielded Flat Flexible Cable FFC Jumper

Molex Premo-Flex Shielded Flat Flexible Cable FFC Jumpers are designed for applications requiring protection from electromagnetic interference (EMI). These Premo-Flex Jumpers feature a shielded cable that protects against connectivity disturbance due to EMI, signal loss, and potential functional failures. In addition, these jumpers have grounded pins that enhance EMI protection, and a low-profile, ultra-thin foil aluminium shielding, and a fine pitch of 0.50mm. Molex Premo-Flex Shielded Flat Flexible Cable FFC Jumpers are ideal for use in consumer electronics, robotics, printers, and medical appliances.