15366-0066

Molex
538-15366-0066
15366-0066

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-Shielded .5mm TypeD Lgt 203 6Ckt

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,41 € 7.410,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
6 Conductor
0.5 mm
203 mm
Opposite Side Contacts
500 mA
15366
Bulk
Brand: Molex
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 153660066 0153660066
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8544491900
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex Shielded Flat Flexible Cable FFC Jumper

Molex Premo-Flex Shielded Flat Flexible Cable FFC Jumpers are designed for applications requiring protection from electromagnetic interference (EMI). These Premo-Flex Jumpers feature a shielded cable that protects against connectivity disturbance due to EMI, signal loss, and potential functional failures. In addition, these jumpers have grounded pins that enhance EMI protection, and a low-profile, ultra-thin foil aluminium shielding, and a fine pitch of 0.50mm. Molex Premo-Flex Shielded Flat Flexible Cable FFC Jumpers are ideal for use in consumer electronics, robotics, printers, and medical appliances.