15137-0700

Molex
538-15137-0700
15137-0700

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 50mm 7CKTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 208 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
3,72 € 37,20 €
3,65 € 91,25 €
3,62 € 181,00 €
3,16 € 3.792,00 €
3,15 € 7.560,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
15137
Discrete Wire Cable Assemblies
Discrete Wire
Socket
7 Position
Socket
7 Position
Female / Female
50 mm
22 AWG
Bulk
Brand: Molex
Pitch: 2.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1200
Subcategory: Cable Assemblies
Tradename: Mini-Lock
Voltage Rating: 250 V
Part # Aliases: 151370700 0151370700
Unit Weight: 5,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Lock Off-the-Shelf Cable Assemblies

Molex Mini-Lock Off-the-Shelf (OTS) Cable Assemblies are discrete cable assemblies that offer 2.50mm pitch and are available in a variety of cable lengths. The mini-lock OTS cable assemblies are available in 50mm to 600mm cable length variants. These Molex OTS cable assemblies are female-to-female connectors with a dual-end assembly configuration. These cable assemblies offer variants from 1 operating circuit to 15 operating circuits. The mini-lock OTS cable assemblies feature a mini-lock-to-mini-lock connector system and provide ready-to-use plug-and-play connections.