15137-0302

Molex
538-15137-0302
15137-0302

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 150mm 3CKTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,70 € 37,00 €
3,42 € 85,50 €
3,29 € 164,50 €
2,45 € 245,00 €
2,18 € 545,00 €
2,03 € 1.015,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
15137
Discrete Wire Cable Assemblies
Discrete Wire
Socket
3 Position
Socket
3 Position
Female / Female
150 mm
22 AWG
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Pitch: 2.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Tradename: Mini-Lock
Voltage Rating: 250 V
Part # Aliases: 151370302 0151370302
Unit Weight: 4,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99