15135-0706

Molex
538-15135-0706
15135-0706

Mfr.:

Description:
Rectangular Cable Assemblies Clickmate 7CKT CBL ASSY SR 600MM BEIGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 703

Stock:
703 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,88 € 38,80 €
3,66 € 73,20 €
3,44 € 172,00 €
3,34 € 334,00 €
3,21 € 642,00 €
3,16 € 1.580,00 €
2,96 € 5.920,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
15135
Plug
7 Position
Plug
7 Position
Male / Male
600 mm
24 AWG
1.5 A
Brown (Beige)
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: CLIK-Mate
Voltage Rating: 100 V
Part # Aliases: 0151350706
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.