15134-0203

Molex
538-15134-0203
15134-0203

Mfr.:

Description:
Rectangular Cable Assemblies 2 Circuit 300MM Picoblade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.335

Stock:
5.335
Can Dispatch Immediately
On Order:
2.400
Expected 6/4/2026
4.800
Expected 6/21/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
2,06 € 20,60 €
1,93 € 48,25 €
1,75 € 87,50 €
1,63 € 407,50 €
1,56 € 780,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
15134
Discrete Wire Cable Assemblies
Discrete Wire
Socket
2 Position
Socket
2 Position
Female / Female
300 mm
28 AWG
1 A
Brand: Molex
Jacket Material: Polyester (Mylar)
Pitch: 1.25 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: PicoBlade
Voltage Rating: 125 V
Part # Aliases: 0151340203 151340203
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

PicoBlade Standard Discrete Wire Cable Assemblies

Molex PicoBlade Standard Discrete Wire Cable Assemblies come in various cable lengths with a compact PicoBlade connector to support both prototyping and global production. The connectors feature point-to-point, single-row configurations for standard PicoBlade designs. UL 1061 discrete wires simplify design, prototyping, and production processes. Pin-to-pin map configurations reduce the need to design the cable layout because engineers assign each signal to a pin. Molex PicoBlade receptacles utilize a small pitch and friction lock to take up less PCB space and lessen the chance of accidental unmating due to vibration or mishandling.