15133-0403

Molex
538-15133-0403
15133-0403

Mfr.:

Description:
Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 300MM WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710
Can Dispatch Immediately
On Order:
2.000
Expected 8/6/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,67 € 4,67 €
3,97 € 39,70 €
3,72 € 93,00 €
3,53 € 176,50 €
3,36 € 336,00 €
3,16 € 790,00 €
3,00 € 1.500,00 €
2,83 € 2.830,00 €
2,60 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
15133
Discrete Wire Cable Assemblies
Receptacle
4 Position
Receptacle
4 Position
Female / Female
300 mm
28 AWG
1 A
White
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 1 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Pico-Clasp
Voltage Rating: 50 V
Part # Aliases: 151330403 0151330403
Unit Weight: 1,473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high-power, overmolded, and sealed off-the-shelf options that support all industries. The products can also be custom-built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Pico-Clasp Discrete Wire Cable Assemblies

Molex Pico-Clasp Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad range of Molex connectors and various cable lengths to facilitate prototyping and global production. These cable assemblies offer a small 1.00mm pitch and 1.0A current rating with positive lock and pin-to-pin mapping from receptacle to PCB header. Using UL 1061 discrete wires, the Pico-Clasp Discrete Wire Cable Assemblies come ready to use for electronic appliance applications and meet 2011/65/EU RoHS compliance standards.