151207-2203

Molex
538-151207-2203
151207-2203

Mfr.:

Description:
Headers & Wire Housings CP-6.5 Recpt Hsg PA66 GW Yel 2Ckt
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
0,327 € 0,33 €
0,281 € 2,81 €
0,249 € 6,23 €
0,215 € 21,50 €
0,19 € 47,50 €
0,158 € 158,00 €
0,148 € 444,00 €
0,141 € 705,00 €
0,134 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
6.5 mm (0.256 in)
Cable Mount / Free Hanging
Straight
151207
CP-6.5
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Housing Colour: Yellow
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 1512072203 01512072203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.