151117-3100

Molex
538-151117-3100
151117-3100

Mfr.:

Description:
Board to Board & Mezzanine Connectors MGrid Shrd Hdr TH w/Peg GFLF 50Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 18000   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 31.860,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
50 Position
2 mm (0.079 in)
2 Row
Vertical
2 A
125 VAC
- 55 C
+ 105 C
Gold
Copper Alloy
151117
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 4500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Milli-Grid
Part # Aliases: 151117-3100 0151117-3100
Unit Weight: 2,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Milli-Grid™ HF Shrouded Connectors

Molex Milli-Grid™ Halogen-Free (HF) Shrouded Connectors offer robust mating performance that meets halogen-free requirements in data, consumer, and other industry wire-to-board applications. The wire-to-board connectors have an LCP housing that supports high-temperature reflow. These connectors feature a single side slot, a locking ramp window, and a polarization key that prevents wrong mating orientations and ensures secure mating. The Milli-Grid HF connectors employ a retention peg for robust PCB retention during the reflow process. These connectors are available in solder tail lengths of 2.60mm, 3.60mm, and 4.60mm to support various PCB thicknesses.