151117-3056

Molex
538-151117-3056
151117-3056

Mfr.:

Description:
Board to Board & Mezzanine Connectors MGrid Shrd Hdr TH w/Peg 2.5SnLF 6Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 22320   Multiples: 5580
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,538 € 12.008,16 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
6 Position
2 mm (0.079 in)
2 Row
Vertical
2 A
125 VAC
- 55 C
+ 105 C
Copper Alloy
151117
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Milli-Grid
Part # Aliases: 151117-3056 0151117-3056
Unit Weight: 339 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Milli-Grid™ HF Shrouded Connectors

Molex Milli-Grid™ Halogen-Free (HF) Shrouded Connectors offer robust mating performance that meets halogen-free requirements in data, consumer, and other industry wire-to-board applications. The wire-to-board connectors have an LCP housing that supports high-temperature reflow. These connectors feature a single side slot, a locking ramp window, and a polarization key that prevents wrong mating orientations and ensures secure mating. The Milli-Grid HF connectors employ a retention peg for robust PCB retention during the reflow process. These connectors are available in solder tail lengths of 2.60mm, 3.60mm, and 4.60mm to support various PCB thicknesses.