151100-0009

Molex
538-151100-0009
151100-0009

Mfr.:

Description:
Headers & Wire Housings MGridCrimp Recpt Hsg SR PBT Blk 9Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5040   Multiples: 5040
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 1.688,40 €
0,318 € 3.205,44 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
2 mm (0.079 in)
1 Row
151100
Milli-Grid
- 40 C
+ 70 C
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2520
Subcategory: Headers & Wire Housings
Unit Weight: 497 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.