151098-0005

Molex
538-151098-0005
151098-0005

Mfr.:

Description:
Headers & Wire Housings MGrid Crimp HDR HSG SR PBT Blk 5 Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.719

Stock:
4.719 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,252 € 6,30 €
0,24 € 24,00 €
0,219 € 54,75 €
0,203 € 203,00 €
0,196 € 564,48 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
2 mm (0.079 in)
1 Row
151098
Milli-Grid
- 40 C
+ 70 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2880
Subcategory: Headers & Wire Housings
Part # Aliases: 1510980005 01510980005
Unit Weight: 558 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99