151063-4752

Molex
538-151063-4752
151063-4752

Mfr.:

Description:
Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Single Row, Vert., TH, 0.75 m Gold (Au) Pltg, w/ Peg, 3.6mm PC Tail Lg., w/ Pick and Place Cap, 2 Pos., Tube

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
2 Position
2 mm (0.079 in)
1 Row
Straight
Gold
151063
Milli-Grid
- 40 C
+ 70 C
Brand: Molex
Contact Material: Tin
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2070
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Part # Aliases: 151063-4752 0151063-4752
Unit Weight: 327 mg
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
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
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 8280   Multiples: 2070
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,845 € 6.996,60 €