151063-3402

Molex
538-151063-3402
151063-3402

Mfr.:

Description:
Headers & Wire Housings MGrid PCBHdr SR Vt TH /o Pg 2.5SnLF 2Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10440   Multiples: 2610
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,594 € 6.201,36 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
2 Position
2 mm (0.079 in)
1 Row
Straight
151063
Milli-Grid
- 40 C
+ 70 C
Brand: Molex
Contact Material: Tin
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2610
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Part # Aliases: 151063-3402 0151063-3402
Unit Weight: 304 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.