151062-1356

Molex
538-151062-1356
151062-1356

Mfr.:

Description:
Headers & Wire Housings MGrid PCBHdr SR Vt SMTw/Pg .75AuLF 6Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 16320   Multiples: 4080
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 18.441,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
6 Position
2 mm (0.079 in)
1 Row
Straight
Gold
151062
Milli-Grid
- 40 C
+ 70 C
Brand: Molex
Contact Material: Tin
Current Rating: 2.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4080
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Part # Aliases: 151062-1356 0151062-1356
Unit Weight: 635,868 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.