151062-1004

Molex
538-151062-1004
151062-1004

Mfr.:

Description:
Headers & Wire Housings MGrid PCBHdr SR Vt SMT/oPg 2.5SnLF 4Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,20 € 12,00 €
1,14 € 28,50 €
1,06 € 117,66 €
0,955 € 247,35 €
0,877 € 454,29 €
0,79 € 818,44 €
0,74 € 1.861,84 €
0,69 € 3.472,08 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
4 Position
2 mm (0.079 in)
1 Row
Straight
151062
Milli-Grid
- 40 C
+ 70 C
Tube
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Part # Aliases: 1510621004 01510621004
Unit Weight: 459,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99