151048-2201

Molex
538-151048-2201
151048-2201

Mfr.:

Description:
Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.856

Stock:
6.856 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,638 € 6,38 €
0,559 € 13,98 €
0,526 € 52,60 €
0,525 € 131,25 €
0,472 € 236,00 €
0,405 € 349,92 €
0,384 € 995,33 €
0,383 € 1.985,47 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
0,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
6.5 mm (0.256 in)
2 Row
6.5 mm (0.256 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
8.85 mm (0.348 in)
151048
CP-6.5
Wire-to-Board
- 40 C
+ 105 C
Tube
Brand: Molex
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 864
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Part # Aliases: 1510482201 01510482201
Unit Weight: 1,725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.