151035-0005

Molex
538-151035-0005
151035-0005

Mfr.:

Description:
Power to the Board Guardian II RA Plug 0.76Au 5ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 225   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,71 € 6.234,75 €
26,18 € 7.068,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
80 A
600 V
5 Position
11 mm
151035
EXTreme Guardian
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 1510350005 01510350005
Unit Weight: 40,363 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

EXTreme Guardian Power Connector System

Molex EXTreme Guardian Power Connector System, previously named EXTreme Power Interconnect (EPIC), features small package sizes with a centerline pitch of 11mm. The system supports up to 8A per contact, providing good shielding characteristics in EMI-sensitive environments, and features hot-plugging capabilities and UL safety features. Headers are available in two-circuit, single-flanged, and three-circuit, dual-flanged versions. Cable assemblies are available in three-circuit, straight, shielded, and unshielded versions for high-voltage applications and are UL touch-safe. 

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.