151024-0023

Molex
538-151024-0023
151024-0023

Mfr.:

Description:
SIMM Connectors DDR4 DIMM SKT 288CKT SLIMTWER PF NTL LTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 320   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,41 € 13.891,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: SIMM Connectors
RoHS:  
288 Position
0.85 mm
Through Hole
Gold
Straight
750 mA
151024
Brand: Molex
Contact Material: Tin
Housing Material: Polyamide (PA)
Packaging: Tray
Product Type: SIMM Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Voltage Rating: 29 VAC/DC
Part # Aliases: 1510240023 01510240023
Unit Weight: 7,077 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.