151013-2214

Molex
538-151013-2214
151013-2214

Mfr.:

Description:
Headers & Wire Housings 2MM Vt Hdr Conn .76AuLF 14Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
14 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Mounting Peg
Solder Pin
Straight
Pin (Male)
Gold
151013
Milli-Grid
Wire-to-Board, Panel-to-Board, Signal
0 C
+ 75 C
Brand: Molex
Contact Material: Phosphor Bronze
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 1510132214 01510132214
Unit Weight: 1,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Milli-Grid™ BMI Connectors

Molex Milli-Grid™ BMI (Blind Mate Interface) Connectors are fully shrouded 2.00mm pitch headers. These connectors provide small blind-mating interfaces for wire-to-board and panel-to-board applications across a wide variety of industries. The Milli-Grid BMI connectors offer a wide lead-in bevel design, floating x- and y-axis, high-temperature LCP housing, a choice of 6 PC tail lengths, and a locating peg. Molex Milli-Grid BMI Connectors are ideal for data/communications, telecommunications/networking, and consumer/home entertainment.

Milli-Grid Connector System

Molex Milli-Grid Connector System is a high-density connector system based on a 2.00mm x 2.00mm grid pattern. This system offers complete design flexibility for wire-2-board (W2B), board-2-board (B2B), and cable-2-board (C2B) applications. The Milli-Grid Connector System encompasses crimp terminals, housings, headers, and receptacles that are available in gold or tin-plated models. This system provides receptacles that are available in single-row and dual-row versions with a vast array of mating and termination options. The Milli-Grid connector system comes with headers that are available in shrouded and unshrouded styles.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.