151003-1001

Molex
538-151003-1001
151003-1001

Mfr.:

Description:
Headers & Wire Housings 2mm DRSW RA Hdr 2.5SnLF 10Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
10 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
4 mm (0.157 in)
3 mm (0.118 in)
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Part # Aliases: 1510031001 01510031001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99