15061-0250

Molex
538-15061-0250
15061-0250

Mfr.:

Description:
FFC / FPC Jumper Cables FFC 1mm Pitch 50 CKTS 51mm

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
2,08 € 4,16 €
2,06 € 10,30 €
1,94 € 19,40 €
1,87 € 46,75 €
1,78 € 89,00 €
1,75 € 175,00 €
1,64 € 820,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
50 Conductor
1 mm
51 mm
15061
Brand: Molex
Contact Plating: Gold
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150610250 0150610250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8544491900
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex Round Flat Cable Jumpers

Molex Premo-Flex Round Flat Cable (RFCs) Jumpers are available in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8". RFCs provide an ideal electrical connection between PCBs and eliminate the need for connectors, enabling cost savings. Molex Premo-Flex Round Flat Cable Jumpers are suitable for various applications, including home appliances, cooling systems, mobile devices, computers, hand-held ultrasound, and automotive applications.