15061-0212

Molex
538-15061-0212
15061-0212

Mfr.:

Description:
Flat Cables 1mm Pitch Premo-Flex RFC Jumpers Type C 51mm Sn Plating 12 CKTs

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1.010,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
15061
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Flat Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150610212 0150610212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex Round Flat Cable Jumpers

Molex Premo-Flex Round Flat Cable (RFCs) Jumpers are available in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8". RFCs provide an ideal electrical connection between PCBs and eliminate the need for connectors, enabling cost savings. Molex Premo-Flex Round Flat Cable Jumpers are suitable for various applications, including home appliances, cooling systems, mobile devices, computers, hand-held ultrasound, and automotive applications.