15036-0640

Molex
538-15036-0640
15036-0640

Mfr.:

Description:
FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 40 Circuits

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 400

Stock:
400
Can Dispatch Immediately
On Order:
200
Expected 6/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
4,93 € 986,00 €
4,33 € 2.598,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
40 Conductor
0.5 mm
152 mm
Same Side Contacts
350 mA
60 VAC
15036
Bulk
Brand: Molex
Contact Plating: Gold
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 200
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150360640 0150360640
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8536699099
USHTS:
8544491000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex Ultra Flex Superior Retention FFC/FPC

Molex Premo-Flex Ultra Flex Superior Retention FFC/FPC feature self-locking nails for superior retention, flame-retardant insulation, and high flex life. These 0.5mm‑pitch jumpers are designed to provide high reliability and exceptional flexibility in a compact package. The Premo-Flex 15036 jumpers are optimized for automation, enabling robotic assembly while minimizing errors and rework. These jumpers mate with FlexiSnap‑15™ Easy‑On connectors to streamline assembly and bolster retention. The Premo-Flex 15036 jumpers support tight bend radius and offer 5, 10, 20, 30, or 40 circuits. These jumpers feature a 0.35A current rating per contact, 21N retention-force, a maximum voltage of 60VAC, and an operating temperature range of -40°C to 105 °C. Typical applications include touchscreens, servers, infotainment systems, surgical monitoring devices, therapeutic monitoring devices, smartphones, tablet PCs, and wearable devices.