15032-0617

Molex
538-15032-0617
15032-0617

Mfr.:

Description:
FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=153mm Gold 17Ckts

In Stock: 490

Stock:
490 Can Dispatch Immediately
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
4,92 € 9,84 €
4,63 € 23,15 €
4,52 € 45,20 €
4,23 € 105,75 €
4,02 € 201,00 €
3,83 € 383,00 €
3,82 € 1.146,00 €
2,88 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
17 Conductor
0.3 mm
152 mm
15032
Bulk
Brand: Molex
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyimide (PI)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150320617 0150320617
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544491000
JPHTS:
854449010
KRHTS:
8544492011
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99