15032-0415

Molex
538-15032-0415
15032-0415

Mfr.:

Description:
FFC / FPC Jumper Cables .50mm Premo-Flex Jumper w/Latching Ears Type A, L=102mm Gold 15Ckts

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,49 € 24,90 €
2,13 € 53,25 €
2,06 € 103,00 €
1,79 € 179,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
15 Conductor
0.3 mm
102 mm
15032
Bulk
Brand: Molex
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150320415 0150320415
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99