15032-0241

Molex
538-15032-0241
15032-0241

Mfr.:

Description:
FFC / FPC Jumper Cables .50mm Premo-Flex Jumper w/Latching Ears Type A, L=L=51mm Gold 41Ckts

In Stock: 463

Stock:
463 Can Dispatch Immediately
Quantities greater than 463 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,68 € 26,80 €
2,52 € 63,00 €
2,40 € 120,00 €
2,13 € 213,00 €
2,03 € 1.015,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
41 Conductor
0.3 mm
51 mm
15032
Bulk
Brand: Molex
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150320241 0150320241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544491000
JPHTS:
854449010
KRHTS:
8544492011
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs

Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs provide excellent retention in high-shock and high-vibration environments. These cables deliver durable and flexible PCB connections with a range of custom and off-the-shelf (OTS) options, including assemblies with Easy-On FPC connectors. FFC 0.30mm-pitch cables offer space savings and design flexibility with various cable lengths and have multiple standard circuit counts available from 7 to 61. Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs are suitable for various markets, including automotive, medical, consumer, home appliances, data and computing, and industrial.