15032-0237

Molex
538-15032-0237
15032-0237

Mfr.:

Description:
FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=L=51mm Gold 37Ckts

In Stock: 500

Stock:
500 Can Dispatch Immediately
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,41 € 24,10 €
2,25 € 56,25 €
2,15 € 107,50 €
2,04 € 204,00 €
1,91 € 573,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
37 Conductor
0.3 mm
51 mm
Same Side Contacts
200 mA
15032
Bulk
Brand: Molex
Contact Plating: Gold
Jacket Material: Polyamide (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150320237 0150320237
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544491000
JPHTS:
854449010
KRHTS:
8544492011
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs

Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs provide excellent retention in high-shock and high-vibration environments. These cables deliver durable and flexible PCB connections with a range of custom and off-the-shelf (OTS) options, including assemblies with Easy-On FPC connectors. FFC 0.30mm-pitch cables offer space savings and design flexibility with various cable lengths and have multiple standard circuit counts available from 7 to 61. Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs are suitable for various markets, including automotive, medical, consumer, home appliances, data and computing, and industrial.