15032-0231

Molex
538-15032-0231
15032-0231

Mfr.:

Description:
FFC / FPC Jumper Cables 0.3mm Pitch Premo-Flex FFC Jumper with Latching Ears, Same Side Contacts

In Stock: 251

Stock:
251 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
3,06 € 6,12 €
2,88 € 14,40 €
2,81 € 28,10 €
2,67 € 66,75 €
2,26 € 226,00 €
1,43 € 715,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
31 Conductor
0.3 mm
51 mm
Same Side Contacts
200 mA
15032
Bulk
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyimide (PI)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150320231 0150320231
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544491000
JPHTS:
854449010
KRHTS:
8544492011
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs

Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs provide excellent retention in high-shock and high-vibration environments. These cables deliver durable and flexible PCB connections with a range of custom and off-the-shelf (OTS) options, including assemblies with Easy-On FPC connectors. FFC 0.30mm-pitch cables offer space savings and design flexibility with various cable lengths and have multiple standard circuit counts available from 7 to 61. Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs are suitable for various markets, including automotive, medical, consumer, home appliances, data and computing, and industrial.