15031-0461

Molex
538-15031-0461
15031-0461

Mfr.:

Description:
FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=102mm Gold 61Ckts

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,23 € 32,30 €
3,04 € 76,00 €
2,89 € 144,50 €
2,69 € 269,00 €
2,58 € 645,00 €
2,45 € 1.225,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
61 Conductor
0.3 mm
102 mm
15031
Bulk
Brand: Molex
Contact Plating: Gold
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150310461 0150310461
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544491900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex FFC Jumper Cables with Latching Notches

Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables with Latching Notches deliver durable and flexible PCB-connection solutions with a range of options, including assemblies with Easy-On FPC connectors. The locking notches on these Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables provide excellent retention in high-shock and high-vibration environments. The series offers a variety of cable lengths, circuit counts, and a staggered design for space-constrained applications.