15031-0425

Molex
538-15031-0425
15031-0425

Mfr.:

Description:
FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=102mm Gold 25Ckts

In Stock: 385

Stock:
385 Can Dispatch Immediately
Quantities greater than 385 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
3,52 € 7,04 €
3,31 € 16,55 €
3,23 € 32,30 €
3,03 € 75,75 €
2,88 € 144,00 €
2,74 € 274,00 €
1,91 € 955,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
25 Conductor
0.3 mm
102 mm
15031
Bulk
Brand: Molex
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150310451 0150310451
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex FFC Jumper Cables with Latching Notches

Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables with Latching Notches deliver durable and flexible PCB-connection solutions with a range of options, including assemblies with Easy-On FPC connectors. The locking notches on these Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables provide excellent retention in high-shock and high-vibration environments. The series offers a variety of cable lengths, circuit counts, and a staggered design for space-constrained applications.