15031-0251

Molex
538-15031-0251
15031-0251

Mfr.:

Description:
FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=51mm Gold 51Ckts

In Stock: 824

Stock:
824 Can Dispatch Immediately
Quantities greater than 824 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,20 € 22,00 €
2,06 € 51,50 €
1,97 € 98,50 €
1,87 € 187,00 €
1,75 € 437,50 €
1,67 € 835,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
51 Conductor
0.3 mm
51 mm
15031
Bulk
Brand: Molex
Contact Plating: Gold
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150310251 0150310251
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99