15031-0241

Molex
538-15031-0241
15031-0241

Mfr.:

Description:
FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=51mm Gold 41Ckts

In Stock: 475

Stock:
475 Can Dispatch Immediately
Quantities greater than 475 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
3,66 € 7,32 €
3,45 € 17,25 €
3,36 € 33,60 €
2,79 € 69,75 €
2,67 € 133,50 €
2,38 € 238,00 €
2,34 € 585,00 €
1,79 € 895,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
41 Conductor
0.3 mm
51 mm
15031
Bulk
Brand: Molex
Contact Plating: Gold
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150310241 0150310241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex FFC Jumper Cables with Latching Notches

Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables with Latching Notches deliver durable and flexible PCB-connection solutions with a range of options, including assemblies with Easy-On FPC connectors. The locking notches on these Molex Premo-Flex FFC 0.30mm-Pitch Jumper Cables provide excellent retention in high-shock and high-vibration environments. The series offers a variety of cable lengths, circuit counts, and a staggered design for space-constrained applications.