15026-0810

Molex
538-15026-0810
15026-0810

Mfr.:

Description:
FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex LVDS Jumper, 203.00mm Cable Length, Gold (Au) Plating, 10 Circuits

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 4.970,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
10 Conductor
0.5 mm
203 mm
Same Side Contacts
500 mA
50 VAC
15026
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150260810 0150260810
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables

Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables feature latching notches and a 100Ω controlled impedance that delivers a durable and flexible connection solution. The locking notches provide excellent retention in high-shock and high-vibration environments and boast up to five times the retention force of straight termination cables. Additionally, these jumper cables offer multiple standard circuit counts that enable added design flexibility with options ranging from 10 to 80 circuits. Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables are suitable for various application environments, including consumer, home appliances, medical, automotive, industrial, and data/computing.