15026-0660

Molex
538-15026-0660
15026-0660

Mfr.:

Description:
FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,152mmCableLength,Gold(Au)Plating,60Circuits

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 989 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,28 € 12,28 €
12,23 € 24,46 €
12,05 € 60,25 €
11,70 € 117,00 €
11,43 € 285,75 €
11,24 € 562,00 €
10,87 € 1.087,00 €
10,11 € 2.527,50 €
9,62 € 4.810,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
60 Conductor
0.5 mm
152 mm
Same Side Contacts
500 mA
50 VAC
15026
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150260660 0150260660
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854449091
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables

Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables feature latching notches and a 100Ω controlled impedance that delivers a durable and flexible connection solution. The locking notches provide excellent retention in high-shock and high-vibration environments and boast up to five times the retention force of straight termination cables. Additionally, these jumper cables offer multiple standard circuit counts that enable added design flexibility with options ranging from 10 to 80 circuits. Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables are suitable for various application environments, including consumer, home appliances, medical, automotive, industrial, and data/computing.