15021-1224

Molex
538-15021-1224
15021-1224

Mfr.:

Description:
FFC / FPC Jumper Cables LVDS 0.5mm 305mm 24Ckts Au

In Stock: 180

Stock:
180
Can Dispatch Immediately
On Order:
600
Expected 3/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
7,23 € 72,30 €
6,78 € 169,50 €
6,45 € 322,50 €
6,15 € 615,00 €
5,76 € 1.440,00 €
5,37 € 2.685,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
24 Conductor
0.5 mm
305 mm
Bottom Contact
500 mA
30 VAC
15021
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150211224 0150211224
Unit Weight: 8,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544491900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

Premo-Flex Cable Jumper Assemblies with LVDS

Molex Premo-Flex™ Cable Jumper Assemblies provide impedance matching and high data speeds with a reliable connection, making them effective in a wide range of applications. Premo-Flex™ Cable Jumper Assemblies are available with low-voltage differential signal (LVDS) connectors on flat flex and etched polyimide cable jumpers. LVDS FFC connectors produce exceptional signal integrity performance over long distances. This makes them an ideal solution for applications such as large displays and high-definition (HD) TVs.
Learn more