150207-0014

Molex
538-150207-0014
150207-0014

Mfr.:

Description:
Rectangular Cable Assemblies Ditto SlgEndHarness 8kt Org 150mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150207
Discrete Wire Cable Assemblies
Single Ended
Crimp Housing
8 Position
Pigtail
150 mm
8 A
White
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Tradename: Ditto
Voltage Rating: 350 VAC
Part # Aliases: 1502070014 01502070014
Unit Weight: 10,347 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.