150207-0005

Molex
538-150207-0005
150207-0005

Mfr.:

Description:
Rectangular Cable Assemblies DITTO SlgEndHarness Org 6 Ckt 300mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150207
Discrete Wire Cable Assemblies
Single Ended
Crimp Housing
6 Position
Pigtail
300 mm
26 AWG
8 A
White
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Ditto
Voltage Rating: 350 VAC
Part # Aliases: 1502070005 01502070005
Unit Weight: 13,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99