15019-0381

Molex
538-15019-0381
15019-0381

Mfr.:

Description:
FFC / FPC Jumper Cables 1.00MM 22P TYPE A

In Stock: 456

Stock:
456 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
3,66 € 7,32 €
3,53 € 17,65 €
3,43 € 34,30 €
3,32 € 83,00 €
3,23 € 161,50 €
3,05 € 1.525,00 €
Full Reel (Order in multiples of 1000)
3,05 € 3.050,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
22 Conductor
1 mm
76 mm
Same Side Contacts
1.25 A
60 VAC
15019
Reel
Cut Tape
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150190381 0150190381
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544499390
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99