15019-0363

Molex
538-15019-0363
15019-0363

Mfr.:

Description:
FFC / FPC Jumper Cables 1.00MM 20P TYPE A

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,14 € 8,28 €
3,98 € 19,90 €
3,89 € 38,90 €
3,63 € 90,75 €
3,57 € 178,50 €
3,45 € 1.725,00 €
Full Reel (Order in multiples of 1000)
3,45 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
20 Conductor
1 mm
127 mm
Same Side Contacts
1.25 A
60 VAC
15019
Reel
Cut Tape
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150190363 0150190363
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8536699099
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex Superior Retention Cable Jumpers

Molex Premo-Flex Superior Retention Cable Jumpers are optimal for a variety of applications with an extensive range of standard off-the-shelf (OTS) and custom options. The customizable design of these cable jumpers enables designers to ensure reliable board-to-board connectivity in high-vibration and high-shock environments. Superior retention cable jumpers are available with notches or ears for robust latching, allowing secure connectivity and preventing accidental disconnection. These cable jumpers offer a 20N retention force, 60VAC maximum voltage, and a temperature range of -40°C to +105°C. Molex Premo-Flex Superior Retention Cable Jumpers are suitable for vehicle infotainment systems, automotive LCD displays, GPS devices, virtual cockpits, and medical monitoring devices.