15019-0209

Molex
538-15019-0209
15019-0209

Mfr.:

Description:
FFC / FPC Jumper Cables 1.00MM 06P TYPE A

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4,01 €
2,77 € 5,54 €
2,66 € 13,30 €
2,61 € 26,10 €
2,49 € 62,25 €
2,46 € 1.230,00 €
Full Reel (Order in multiples of 1000)
2,46 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
6 Conductor
1 mm
127 mm
Same Side Contacts
1.25 A
60 VAC
15019
Reel
Cut Tape
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150190209 0150190209
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8536699099
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex Superior Retention Cable Jumpers

Molex Premo-Flex Superior Retention Cable Jumpers are optimal for a variety of applications with an extensive range of standard off-the-shelf (OTS) and custom options. The customizable design of these cable jumpers enables designers to ensure reliable board-to-board connectivity in high-vibration and high-shock environments. Superior retention cable jumpers are available with notches or ears for robust latching, allowing secure connectivity and preventing accidental disconnection. These cable jumpers offer a 20N retention force, 60VAC maximum voltage, and a temperature range of -40°C to +105°C. Molex Premo-Flex Superior Retention Cable Jumpers are suitable for vehicle infotainment systems, automotive LCD displays, GPS devices, virtual cockpits, and medical monitoring devices.