15019-0207

Molex
538-15019-0207
15019-0207

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 102 TypeA 6Ckt

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,98 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
6 Conductor
1 mm
102 mm
Same Side Contacts
1.25 A
60 VAC
15019
Reel
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150190207 0150190207
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
8536699099
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.